PDP SEO Portlet

FXPS7115DI4ST1

Pressure Sensor, I2C, Absolute, 40 kPa, 115 kPa, 3.1 V, 5.25 V, HQFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXPS7115DI4ST1
Secondary Manufacturer Part#: FXPS7115DI4ST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXPS7115DI4ST1 is a high-performance, high-precision barometric digital absolute pressure (BAP) sensor consisting of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated digital output. The sensor is based on NXP's high-precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface (SPI) or an I²C interface. Furthermore, the sensor employs an on-demand digital self-test for the digital IC and the MEMS transducers. The application includes engine management digital MAP and BAP, small engine control (automotive), compressed air, manufacturing line control, gas metering, weather stations (industrial), blood pressure monitor, medicine dispensing systems, and white goods (medical/consumer).

  • Range from 40kPa to 115kPa, I²C interface
  • Pressure transducer and digital signal processor digital self-test
  • I²C compatible serial interface, client mode operation
  • Standard mode, fast mode, and fast-mode plus support
  • 32bit SPI compatible serial interface
  • 12bit data for absolute pressure, 8bit data for temperature
  • 2-bit basic status and 2-bit detailed status fields, 3, 4, or 8bit configurable CRC
  • Capacitance to voltage converter with anti-aliasing filter
  • Sigma delta ADC plus sinc filter
  • HQFN16 package, operating temperature range from -40°C to 130°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: