PDP SEO Portlet

FXPQ3115BVST1

Pressure Sensor Module Absolute 20kPa to 110kPa Surface Mount T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXPQ3115BVST1
Secondary Manufacturer Part#: FXPQ3115BVST1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXPQ3115BVST1 is a I²C precision pressure sensor with altimetry. It is a compact, piezoresistive, absolute pressure sensor with an I²C digital interface. It has a wide operating range of 20kPa to 110kPa. This sensor is ideal for inhalers, continuous positive airway pressure (CPAP) masks, or other medical devices coming in contact with a patient's airway. The MEMS and ASIC die are coated with a biomedically approved gel. The gel is a nontoxic, nonallergenic elastomer which meets all United States Pharmacopeia (USP) biological testing class VI requirements. The gel properties allow uniform pressure transmission to the MEMS diaphragm. A high-resolution ADC provides fully compensated and digitized outputs for pressure in Pascals and temperature in °C. Application includes inhalers/nebulizers, medical tablets, health activity monitors, oxygen concentrators, CPAP machine and mask, spyrometry.

  • Calibrated range from 50kPa to 110kPa absolute pressure
  • I²C digital output interface, fully compensated internally
  • Precision ADC resulting in 1.5Pa of effective resolution
  • Programmable interrupts
  • Embedded 32-sample FIFO, data logging up to 12 days using the FIFO
  • One-second to nine-hour data acquisition rate
  • I/O supply voltage range from 1.62 to 3.6V (VDD = 2.5V, T = 25°C)
  • Operating supply voltage range from 1.95 to 3.6V (VDD = 2.5V, T = 25°C)
  • Supply current drain in STANDBY mode is 2µA typ (STANDBY mode selected SBYB=0, VDD = 2.5V, T = 25°C)
  • 98ASA002260D package, operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: