PDP SEO Portlet

FXLS90333AESR2

Inertial Sensor Dual XY-Axis ±50g to 500g 3.135V to 20.0V 16-Pin HLQFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXLS90333AESR2
Secondary Manufacturer Part#: FXLS90333AESR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXLS90333AESR2 is a dual channel inertial sensor. Typical applications include automotive( airbag, collision/crash detection, active suspension vibration monitoring) and industrial (machine condition monitoring).

  • Independent X-axis, Y-axis channels
  • High g ranges from ±50g to ±500g nominal full-scale range
  • DSI3 compatible
  • 32bit SPI compatible serial interface and I2C compatible serial interface
  • Independent programmable arming functions for each channel
  • Dual, independent signal chains from ADC to Communications Interface
  • Up to a fourth order low-pass filter with roll off frequency options from 12.5Hz to 1500Hz
  • Optional single pole high pass filter with fast startup and output rate
  • Temperature range from - 40°C to 125°C
  • Available in 16-pin QFN package

Technical Attributes

Find Similar Parts

Description Value
± 50g to ± 500g
16
125 °C
-40 °C
DSI3, SPI
FXLS9xxxx Series
AEC-Q100
X, Y (Accelerometer)
40.9639LSB/g
HLQFN
20
3.135

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $: