FXLS8974CFR3
Accelerometer Triple ±2g/±4g/±8g/±16g 1.71V to 3.6V 0.98mg/LSB/1.95mg/LSB/3.91mg/LSB/7.81mg/LSB/102
- RoHS 10 Compliant
- Tariff Charges
FXLS8974CFR3 is a compact 3-axis MEMS accelerometer designed for use in a wide range of industrial and medical IOT applications that require ultra-low-power wake-up on motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases. A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8974CF an ideal accelerometer for motion sensing in the IOT. Applications are medical- patient activity monitors, drug delivery, clinical care, smart inhalers, connected home, wearables.
- ±2/4/8/16g user-selectable, full-scale measurement ranges, 12bit acceleration data
- 8bit temperature sensor data, low noise of 230µg/vHz in high performance mode
- Low-power capability: =1µA IDD for ODRs up to 6.25Hz, <4µA IDD for ODRs up to 50Hz
- Selectable ODRs up to 3200Hz, autonomous orientation detection function (portrait/landscape/up/down)
- Flexible performance mode allows for custom ODRs with programmable decimation and idle-time settings
- 144byte output data buffer (FIFO/LIFO) capable of storing up to 32 12bit X/Y/Z data triplets
- SDCD block for Freefall, low-g, inertial events
- Bidirectional self-test diagnostic: device motion or orientation does not impact the result
- AEC-Q100 qualified, extended temperature range from –40°C to +105°C
- 10-pin DFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| 10 | ||
| 105 °C | ||
| -40 °C | ||
| I2C, SPI | ||
| AEC-Q100 | ||
| X, Y, Z (Accelerometer) | ||
| 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g | ||
| DFN | ||
| 3.6 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |