PDP SEO Portlet

FXLS8967AFR3

Accelerometer Triple ±2g/4g/8g/16g 1.71V to 3.6V 0.98mg/LSB to 7.81mg/LSB 10-Pin DFN T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FXLS8967AFR3
Secondary Manufacturer Part#: FXLS8967AFR3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FXLS8967AFR3 is a compact 3-axis MEMS accelerometer designed for use in a wide range of automotive security and convenience applications that require ultra-low-power wakeup on motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases. A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8967AF an ideal accelerometer for automotive security and convenience applications. Applications are infotainment, Telematics (T-Box), car alarm, inclinometer, door checker, smartLock.

  • ±2/4/8/16g user-selectable, full-scale measurement ranges, 12bit acceleration data
  • 8bit temperature sensor data, low noise of 230µg/vHz in high performance mode
  • Low-power capability: =1µA IDD for ODRs up to 6.25Hz, <4µA IDD for ODRs up to 50Hz
  • Selectable ODRs up to 3200Hz, autonomous orientation detection function (portrait/landscape/up/down)
  • Flexible performance mode allows for custom ODRs with programmable decimation and idle-time settings
  • 144byte output data buffer (FIFO/LIFO) capable of storing up to 32 12bit X/Y/Z data triplets
  • SDCD block for Freefall, low-g, inertial events
  • Bidirectional self-test diagnostic: device motion or orientation does not impact the result
  • AEC-Q100 qualified, extended temperature range from –40°C to +105°C
  • 10-pin DFN package

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g, ± 16g
10
105 °C
-40 °C
I2C, SPI
AEC-Q100
X, Y, Z (Accelerometer)
1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
DFN
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: