FXLS8964AFR3
MEMS Accelerometer, ± 2g, ± 4g, ± 8g, ± 16g, X, Y, Z, I2C, SPI, DFN, 10 Pins
- RoHS 10 Compliant
- Tariff Charges
FXLS8964AFR3 is a compact 3-axis MEMS accelerometer designed for use in automotive remote keyless entry (key fob) applications that require ultra-low-power wake-up on motion. The part supports both high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various use case implementations. A number of advanced, integrated digital features enable designers to reduce the overall system power consumption and simplify host data collection. The combination of sensor performance, system power-saving features, and extended over-temperature-range performance makes FXLS8964AF an ideal accelerometer for automotive security and convenience applications.
- ≤1μA IDD up to 6.25Hz, 20uA IDD at 400Hz, 650nA in standby mode, 50nA in hibernate mode
- ±2g / ±4g / ±8g / ±16g full scale range
- 12bit resolution, 0.78Hz to 3200Hz output data rate
- SDCD block for Freefall, low-g, inertial events, vector magnitude
- Orientation (landscape, portrait, up, down), FIFO/LIFO (144bytes), auto-wake sleep for power savings
- Trigger input for synchronizing data collection with an external system
- Bidirectional self-test diagnostic: device motion or orientation does not impact the result
- Flexible performance mode allows for custom ODRs with programmable decimation and idle-time settings
- AEC-Q100 qualified, extended temperature range from –40°C to +105°C
- 10-pin DFN package, I²C up to 1MHz and SPI up to 4MHz communication interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| 10 | ||
| 105 °C | ||
| -40 °C | ||
| I2C, SPI | ||
| AEC-Q100 | ||
| X, Y, Z (Accelerometer) | ||
| 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g | ||
| DFN | ||
| 3.6 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |