FXLS8964AFR1
Accelerometer 3-Axis Low-G 1.6kHz 1.71V to 3.6V 10-Pin DFN T/R
Manufacturer:NXP
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: FXLS8964AFR1
Secondary Manufacturer Part#: FXLS8964AFR1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g, ± 16g | ||
| 10 | ||
| 105 °C | ||
| -40 °C | ||
| I2C, SPI | ||
| AEC-Q100 | ||
| X, Y, Z (Accelerometer) | ||
| 1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g | ||
| DFN | ||
| 3.6 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |