FX32K148UJT0VLQR
ARM MCU, 32-bit, ARM Cortex M4F, 112 MHz, 2 MB, 256 KB, 144 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex M4F | ||
| LQFP | ||
| Surface Mount | ||
| Ethernet, FDCAN, FlexIO, SAI, I2S, LPI2S, LPSPI, LPUART, LIN, PWM | ||
| S32K | ||
| S32K1xx | ||
| 128 | ||
| 144 | ||
| 112 MHz | ||
| 105 °C | ||
| -40 °C | ||
| S32K Family S32K1xx Series Microcontrollers | ||
| 2 MB | ||
| 256 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |