FX32K146UAT0VLQT
ARM MCU, 32-bit, Arm Cortex M4F, 112 MHz, 1 MB, 128 KB, 144 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: FX32K146UAT0VLQT
Secondary Manufacturer Part#: FX32K146UAT0VLQT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN FD, I2C, I2S, LPUART, LPI2C, LIN, UART, PWM | ||
| S32 | ||
| S32K1xx | ||
| 128 | ||
| 144 | ||
| 112 MHz | ||
| 105 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers | ||
| 1 MB | ||
| AEC-Q100 | ||
| 128 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |