FX32K144UAT0VLLR
ARM MCU, 32-bit, ARM Cortex-M4F, 112 MHz, 512 KB, 64 KB, 100 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
FX32K144UAT0VLLR is a S32K1 automotive general-purpose 32bit microcontroller. This 32bit AEC-Q100 qualified MCU combines a scalable family of Arm® Cortex®-M based microcontrollers, built on long-lasting features with a comprehensive suite of production-grade tools and supporting up to ASIL B functional safety automotive and industrial applications. S32K1 MCUs feature ultra-low-power operating modes, a cryptographic security engine with NXP firmware and an automotive-grade Software Development Kit (SDK) with low-level drivers and the FreeRTOS™ OS. It features functional safety ISO 26262 compliant (up to ASIL B), HW and SW watchdogs, clock/power/temperature monitors, safety documentation and SafeAssure community support, CSEc security engine - AES-128, secure boot and key storage. Applications include automotive, industrial and smart home.
- 112MHz Cortex-M4F core, up to 89 I/Os
- 512KB flash, 64KB SRAM, 16 channel eDMA
- CAN FD, FlexIO, security feature
- Temperature range from -40C to 105°C, third-party ecosystem support to reduce time-to-market
- 16bit FlexTimers with dead-time insertion and fault detection
- Scalable low power run and stop modes, fast wake-up, clock and power gating
- S32 design studio IDE: eclipse, GCC and debugger
- Voltage range from 2.7V to 5.5V, NXP AUTOSAR® MCAL (ISO 26262 and QM compliant) and OS
- 3 x FlexCAN with 1 x FD, 2 x 16-ch 12bit ADC
- LQFP-100 package, low power modes, memory protection unit (MPU)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, LIN, SPI, UART | ||
| S32 | ||
| S32K144 | ||
| 89 | ||
| 100 | ||
| 112 MHz | ||
| 105 °C | ||
| -40 °C | ||
| S32 Family S32K144 Series Micr | ||
| 512 KB | ||
| AEC-Q100 | ||
| 64 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |