PDP SEO Portlet

FSLBOT

Development Kit, NXP Mechatronics Robot

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FSLBOT
Secondary Manufacturer Part#: FSLBOT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSLBOT is an easy to use mechatronics development and demonstration platform for NXP's Robot Kit operating with the TWR-MECH Board. This toolset allows for the science of combining mechanics, electronics, and software into an integrated system. Experience what the four degrees of freedom bipedal walking robot can do. The TWR-MECH is programmable in C/C++ using CodeWarrior and an on-board open-source BDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the tower system mechatronics board is supported by the Robot Vision Toolkit and RobotSee (a language as simple as BASIC with the power of C).

  • Metal four degrees of freedom walking biped robot
  • Works with accelerometer, magnetometer and touch
  • Four PWM controlled RC servo motors
  • Expressive face with 12 touch pads, and seven LEDs for user interaction
  • Easily add your own sensors and accessories using I²C, SPI, A/D, or GPIO
  • Programmable in C/C++ using CodeWarrior
  • Supported by Stick OS

Technical Attributes

Find Similar Parts

Description Value
No
General Tools
No
Yes
I2C; SPI
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$234.2886
2+
$233.09325
4+
$231.8979
8+
$230.70255
16+
$229.5072