FS32K146UAT0VLLT
MCU 32-Bit Arm Cortex-M4F RISC 1MB Flash 128KB SRAM 100-Pin LQFP T/R
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: FS32K146UAT0VLLT
Secondary Manufacturer Part#: FS32K146UAT0VLLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| Arm Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| I2C|SPI|UART | ||
| S32 | ||
| S32K1xx | ||
| 89 | ||
| 100 | ||
| 112 | ||
| 105 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers | ||
| 1 MB | ||
| AEC-Q100 | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |