PDP SEO Portlet

FS32K146UAT0VLHT

ARM MCU, S32 Family S32K1xx Series Microcontrollers, ARM Cortex-M4F, 32 bit, 112 MHz, 1 MB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FS32K146UAT0VLHT
Secondary Manufacturer Part#: FS32K146UAT0VLHT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS32K146UAT0VLHT is a S32K1 family of 32-bit microcontroller (MCU) offers Arm® Cortex®-M-based MCUs, along with a basic cryptographic security engine. S32K1 Family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. S32K1 Family is accompanied by a complete production-grade software ecosystem. S32K1 MCUs feature ultra-low-power operating modes and are supported by a comprehensive suite of production grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.

  • ARM cortex-M4F core, 112MHz frequency
  • 1MB flash, 128KB SRAM, 4KB FLExRAM, 4KB (up to 64KB D-flash) EEPROM emulated by FlexRAM, ECC
  • One 16-bit low power timer with flexible wake up control, one 32-bit LPIT with 4 channels
  • 6x (48) FlexTimer (16-bit counter) 8 channels
  • 32bit real time counter (RTC)
  • Two Programmable Delay Blocks (PDB) with flexible trigger system
  • Single supply voltage range from 2.7 to 5.5V
  • Operating temperature range from -40 to 105ºC
  • Available in 64 pin LQFP package, AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex-M4F
LQFP
Surface Mount
CAN|LIN|LPUART|Seria
S32
S32K1xx
58
64
112
105 °C
-40 °C
S32 Family S32K1xx Series Microcontrollers
1 MB
AEC-Q100
128

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$5.94
1600+
$5.91
3200+
$5.88
6400+
$5.85
12800+
$5.82