PDP SEO Portlet

FS32K146HAT0MLQT

MCU 32-Bit S32K146 ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 144-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FS32K146HAT0MLQT
Secondary Manufacturer Part#: FS32K146HAT0MLQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating characteristics
    • Voltage range: 2.7 V to 5.5 V
    • Ambient temperature range: -40 °C to 105 °C for HSRUN mode, -40 °C to 125 °C for RUN mode
  • Arm Cortex-M4F/M0+ core, 32-bit CPU
    • Supports up to 112 MHz frequency (HSRUN mode) with 1.25 Dhrystone MIPS per MHz
    • Arm Core based on the Armv7 Architecture and Thumb-2 ISA
    • Integrated Digital Signal Processor (DSP)
    • Configurable Nested Vectored Interrupt Controller (NVIC)
    • Single Precision Floating Point Unit (FPU)
  • Clock interfaces
    • 4 - 40 MHz fast external oscillator (SOSC) with up to 50 MHz DC external square input clock in external clock mode
    • 48 MHz Fast Internal RC oscillator (FIRC)
    • 8 MHz Slow Internal RC oscillator (SIRC)
    • 128 kHz Low Power Oscillator (LPO)
    • Up to 112 MHz (HSRUN) System Phased Lock Loop (SPLL)
    • Up to 20 MHz TCLK and 25 MHz SWD_CLK
    • 32 kHz Real Time Counter external clock (RT

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32 Bit
ARM Cortex-M4F
LQFP
Surface Mount
CAN|LIN|LPUART|Seria
S32
S32K1xx
128
144
112
125 °C
-40 °C
S32 Family S32K1xx Series Microcontrollers
1 MB
AEC-Q100
128

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:83  Mult:1  
USD $:
83+
$7.50832
166+
$7.38719
332+
$7.2647
664+
$7.14286
1328+
$7.02179