FS32K144HAT0MLHT
ARM MCU, S32 Family S32K1xx Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB
- RoHS 10 Compliant
- Tariff Charges
FS32K144HAT0MLHT is a S32K1 32bit microcontroller for automotive general purposes. It offers Arm® Cortex®-M-based MCU, along with a basic cryptographic security engine. S32K1 family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. The S32K1 Family is accompanied by a complete production-grade software ecosystem. S32K1 MCU features ultra-low-power operating modes and is supported by a comprehensive suite of production-grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
- 80/112MHz Cortex-M4F core supporting up to ASIL B applications
- Ultra low-power operating modes
- Cryptographic security engine with NXP firmware
- up to 89 I/O's, 512KB flash memory, 64KB system RAM, 4KB flexRAM, 4KB cache
- 4KB (up to 64KB D-flash) EEPROM emulated by FlexRAM 2 KB (up to 32KB D-flash)
- External memory interface
- SWD, JTAG (ITM, SWV, SWO) debug & trace
- 10/100 Mbps IEEE-1588 Ethernet MAC
- Serial audio interface (AC97, TDM, I2S)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN|LIN|LPUART|Seria | ||
| S32 | ||
| S32K1xx | ||
| 58 | ||
| 100 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |