FS32K144HAT0MLFT
MCU 32-Bit S32K144 ARM Cortex M4F RISC 512KB Flash 2.7V to 5.5V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: FS32K144HAT0MLFT
Secondary Manufacturer Part#: FS32K144HAT0MLFT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M4F | ||
| LQFP | ||
| Surface Mount | ||
| FlexCAN/I2C/LIN/SPI/ | ||
| S32 | ||
| S32K1xx | ||
| 43 | ||
| 48 | ||
| 80 | ||
| 125 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 64 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |