PDP SEO Portlet

FS32K142UAT0VLLT

ARM MCU, 32-bit, ARM Cortex-M4F, 112 MHz, 256 KB, 32 KB, 100 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FS32K142UAT0VLLT
Secondary Manufacturer Part#: FS32K142UAT0VLLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS32K142UAT0VLLT is a S32K1XX series 32bit MCU for automotive general purposes. The S32K1 series of 32bit microcontroller (MCU) offers Arm® Cortex®-M-based MCUs, along with a basic cryptographic security engine. S32K1 family offers scalability in a number of cores, memory, and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. It is accompanied by a complete production-grade software ecosystem. S32K1 MCU features ultra-low-power operating modes and is supported by a comprehensive suite of production-grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.

  • Arm® Cortex™-M4F core, 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
  • IEEE-754 FPU, Cryptographic Services Engine (CSEc), 1x CRC module
  • Up to 112MHz (HSRUN) peripheral speed, memory protection unit (MPU)
  • Up to 89 number of I/Os, 2.7 to 5.5V single supply voltage
  • 256KB flash, 32KB system RAM (including FlexRAM and MTB)
  • 4KB FlexRAM (also available as system RAM), 4KB cache
  • 1x low power interrupt timer (LPIT), 4x (32) FlexTimer (16-bit counter) 8 channels
  • 1x (64) trigger mux (TRGMUX), 2x (16) 12-bit SAR ADC (1Msps each)
  • Temperature range from -40°C to 105°C
  • 100-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
32
12-bit
32-bit
ARM Cortex-M4F
LQFP
Surface Mount
CAN, I2C, LIN, SPI, UART
S32
S32K1xx
89
100
112 MHz
105 °C
-40 °C
S32 Family S32K1xx Series Microcontrollers
256 KB
AEC-Q100
32 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:900  Mult:450  
USD $:
900+
$5.07657
1800+
$4.80216
3600+
$4.67579
7200+
$4.5559
14400+
$4.442