FS32K142UAT0VLHT
ARM MCU, 32-bit, ARM Cortex-M4F, 112 MHz, 256 KB, 32 KB, 64 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
FS32K142UAT0VLHT is a S32K1XX series 32bit MCU for automotive general purposes. The S32K1 series of 32bit microcontroller (MCU) offers Arm® Cortex®-M-based MCUs, along with a basic cryptographic security engine. S32K1 family offers scalability in a number of cores, memory, and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. It is accompanied by a complete production-grade software ecosystem. S32K1 MCU features ultra-low-power operating modes and is supported by a comprehensive suite of production-grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.
- Arm® Cortex™-M4F core, 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
- IEEE-754 FPU, Cryptographic Services Engine (CSEc), 1x CRC module
- Up to 112MHz (HSRUN) peripheral speed, memory protection unit (MPU)
- Up to 89 number of I/Os, 2.7 to 5.5V single supply voltage
- 256KB flash, 32KB system RAM (including FlexRAM and MTB)
- 4KB FlexRAM (also available as system RAM), 4KB cache
- 1x low power interrupt timer (LPIT), 4x (32) FlexTimer (16-bit counter) 8 channels
- 1x (64) trigger mux (TRGMUX), 2x (16) 12-bit SAR ADC (1Msps each)
- Temperature range from -40°C to 105°C
- 64-pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, LIN, SPI, UART | ||
| S32 | ||
| S32K1xx | ||
| 58 | ||
| 64 | ||
| 112 MHz | ||
| 105 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers | ||
| 256 KB | ||
| AEC-Q100 | ||
| 32 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |