FS32K142MRT0CLHT
MCU 32-Bit S32K142 ARM Cortex M4F RISC 256KB Flash 3.3V/5V 64-Pin LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: FS32K142MRT0CLHT
Secondary Manufacturer Part#: FS32K142MRT0CLHT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex M4F | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/LIN/SAI/SPI/ | ||
| S32 | ||
| S32K1xx | ||
| 58 | ||
| 64 | ||
| 112 | ||
| 85 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |