FS32K118LFT0MLFR
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: FS32K118LFT0MLFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Channels | ||
| null | ||
| null | ||
| null | ||
| LQFP | ||
| Surface Mount | ||
| null | ||
| S32 | ||
| S32K11x | ||
| 43 I/O's | ||
| 48 Pins | ||
| 48 MHz | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| 256 KB | ||
| null | ||
| 25 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |