PDP SEO Portlet

FS32K118LAT0MLHT

MCU 32-Bit S32K118 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FS32K118LAT0MLHT
Secondary Manufacturer Part#: FS32K118LAT0MLHT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS32K118LAT0MLHT is a S32K1 family of 32-bit microcontroller (MCU) offers Arm® Cortex®-M-based MCUs, along with a basic cryptographic security engine. S32K1 Family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL B. S32K1 Family is accompanied by a complete production-grade software ecosystem. S32K1 MCUs feature ultra-low-power operating modes and are supported by a comprehensive suite of production grade tools and software including an automotive-grade Software Development Kit (SDK) suitable for both AUTOSAR® and non-AUTOSAR applications.

  • ARM cortex-M0+ core, 48MHz frequency
  • 256KB flash, 24KB SRAM, 2KB FLExRAM, 2KB (up to 32KB D-flash) EEPROM emulated by FlexRAM, ECC
  • One 16-bit low power timer with flexible wake up control, one 32-bit LPIT with 4 channels
  • 2x (16) FlexTimer (16-bit counter) 8 channels
  • 32bit real time counter (RTC)
  • One Programmable Delay Blocks (PDB) with flexible trigger system
  • Single supply voltage range from 2.7 to 5.5V
  • Operating temperature range from -40 to 125ºC
  • Available in 64 pin LQFP package, AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0+
LQFP
Surface Mount
CAN|LIN|LPUART|Seria
S32
S32K1xx
58
64
48
125 °C
-40 °C
S32 Family S32K1xx Series Microcontrollers
256 KB
AEC-Q100
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
USD $:
1600+
$3.3858
3200+
$3.3687
6400+
$3.3516
12800+
$3.3345
25600+
$3.3174