FS32K118LAT0MLHR
MCU 32-Bit S32K118 ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| LQFP | ||
| Surface Mount | ||
| CAN/Ethernet/LIN/I2C | ||
| S32 | ||
| S32K1xx | ||
| 58 | ||
| 64 | ||
| 48 | ||
| 125 °C | ||
| -40 °C | ||
| S32 Family S32K1xx Series Microcontrollers | ||
| 256 KB | ||
| AEC-Q100 | ||
| 27 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |