FS32K116BRT0MLFR
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: FS32K116BRT0MLFR
Secondary Manufacturer Part#: FS32K116BRT0MLFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M0+ | ||
| LQFP | ||
| Surface Mount | ||
| CANFD, FlexCAN, I2C, I2S, LIN, LPUART, SPI, UART | ||
| S32 | ||
| S32K11x | ||
| 43 | ||
| 48 | ||
| 48 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S32 Family S32K11x Series Microcontrollers | ||
| 128 KB | ||
| AEC-Q100 | ||
| 17 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |