FRWY-LS1046A-TP
Freeway Board, LS1046A, 64bit, ARM Cortex-A72, Coral TPU, WiFi Card Installed, Enclosure, Adapter
- RoHS 10 Compliant
- Tariff Charges
FRWY-LS1046A-TP is a LS1046A freeway board. It is a high-performance computing, evaluation, and development platform that supports the LS1046A architecture processor capable of supporting more than 32,000 CoreMark performance. The FRWY-LS1046A board supports the LS1046A processor, onboard DDR4 memory, multiple Gigabit Ethernet, USB3.0 and M2-Type-E interfaces for Wi-Fi, FRWY-LS1046A-AC includes the Wi-Fi card. It includes the Coral Tensor Flow Processing Unit that offloads AI/ML inferencing from the CPU to provide significant boost for AI/ML applications. The FRWY-LS1046A-TP includes one M.2 TPU module and more modules can easily be added including USB versions of the module to scale the AI/ML performance. Applications include automotive, communication infrastructure, industrial, smart city.
- LS1046A – 2/4-core Arm® Cortex®-A72 cores at 1.6GHz
- 4GB DDR4 with ECC at 2.1GT/s, 4Gb NAND FLASH, 64MB QSPI FLASH
- 2x USB3.0 (host), Micro SD – Linux, Demo SW, Videos
- Expansion headers - I2C, SPI, clocks, interrupts, GPIO
- Passive cooling heat sink (no fan)
- Support LSDK / OpenWRT / Ubuntu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Processor Tools | ||
| 4Gb Flash|64MB QSPI Flash | ||
| Yes | ||
| Yes | ||
| Serial I2C|SPI | ||
| SD Card | ||
| 4 GB | ||
| DDR4 | ||
| Development Board | ||
| USB3 Host | ||
| Bluetooth|WiFi|Zigbee |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |