FRWY-LS1046A-AC
LS1046A Layerscape Freeway Processor Development Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: FRWY-LS1046A-AC
Secondary Manufacturer Part#: FRWY-LS1046A-AC
- RoHS 10 Compliant
- Tariff Charges
LS1046A Freeway board (FRWY) is a high-performance computing, evaluation, and development platform that supports the QorIQ LS1046A architecture processor capable of support more than 32,000 CoreMark performance. The FRWY-LS1046A board supports the QorIQ LS1046A processor, on-board DDR4 memory, multiple Gigabit Ethernet, USB3.0 and M2_Type_E interfaces for Wi-Fi.
- LS1046A 2/4-core Arm® Cortex®-A72 cores at 1.6GHz
- 2x M.2 slots –for Wi-Fi, 4G/LTE, SSD
- 4x 1GE Ethernet
- Mikro-Click for expansion
- Expansion headers - I2C, SPI, Clocks, Interrupts, GPIO
- Passive cooling heat sink (no fan)
- Support LSDK / OpenWRT / Ubuntu / EdgeScale
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Processors Tools | ||
| 64MB QSPI NOR Flash | ||
| Yes | ||
| Yes | ||
| I2C|SPI|UART | ||
| DDR4 | ||
| 1x PCIex2 | ||
| Development Board | ||
| USB3.0 | ||
| WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |