FRDMPKPT2000EVM
Evaluation Board, S32K14, 32bit, ARM, Cortex-M4F
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: FRDMPKPT2000EVM
Secondary Manufacturer Part#: 26AK2225
- RoHS 10 Compliant
- Tariff Charges
Evaluation board with access to the PT2000 direct injection pre-driver circuit functionalities for engine management applications. Based on the 32bit Arm® Cortex®-M4F S32K14 MCU, the FRDMPKPT2000EVM is compatible with the S32K144EVB evaluation board also with the Kinetis® KL25Z Freedom board using its SPIGen (Serial Peripheral Interface generator) software for FRDMPKPT2000EVM control and monitoring capabilities.
- High side/low side predrive PWM capability up to 100KHz
- All predrivers have 4 selectable slew rates
- 12 selectable, predefined VDS/VSRC monitoring thresholds
- Encryption for microcode protection
- Integrated 1.0MHz back-up clock and end of injection detection
- External MOSFETs used to control 4/6 injectors and 1 fuel pump
- SPI communication and IO control interfaces
- Battery voltage range, 5.5 VBATT 72V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| SPI | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |