PDP SEO Portlet

FRDMGD3160XM3EVM

GD3160 XM3 Half-Bridge Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDMGD3160XM3EVM
Secondary Manufacturer Part#: FRDMGD3160XM3EVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Half-bridge evaluation kit populated with two MC33GD3160 single channel IGBT/SiC MOSFET gate drive devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software for communication to the SPI registers on the MC33GD3160 gate drive devices in either daisy chain or standalone configuration. The KITGD3160TREVB translator board is used to translate 3.3 V signals to 5.0 V signals between the MCU and MC33GD3160 gate drivers. The evaluation kit is designed to connect to an Wolfspeed XM3 SiC MOSFET module for half-bridge evaluations and applications development.

  • GD3160 XM3 half-bridge evaluation kit
  • Targeted for EV power inverter applications
  • Compatible with XM3 SiC MOSFET module
  • Flex GUI Graphical User Interface available for use with kit
  • Daisy chain SPI interface configurability
  • Easy to configure jumper options
  • SPI configurable register options using Flex GUI
  • Double pulse and short circuit evaluations
  • Fibre optic connections for external PWM inputs

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
SPI|USB
KITGD3160TREVB Translator Board with KL25Z MCU, Micro USB Cable, Quick Start Guide
Evaluation Kit
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$241.02857
2+
$228.0
4+
$222.0
8+
$216.30769
16+
$210.9