PDP SEO Portlet

FRDMGD3160HBIEVM

GD3160 HP Drive Half-Bridge Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDMGD3160HBIEVM
Secondary Manufacturer Part#: FRDMGD3160HBIEVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDMGD3160HBIEVM is a half-bridge evaluation kit populated with two GD3160 single channel IGBT/SiC MOSFET gate drive devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software for communication to the SPI registers on the MC33GD3160 gate drive devices in either daisy chain or standalone configuration. The GD3160 translator board is used to translate 3.3 V signals to 5.0 V signals between the MCU and GD3160 gate drivers. The evaluation kit is designed to connect to a single phase of a HybridPACK™ Drive SIC/IGBT module or onsemi VE-trac™ IGBT module for half-bridge evaluations and applications development.

  • Compatible with HybridPack IGBT or SiC MOSFET module
  • Flex GUI available for use with kit
  • Daisy chain SPI interface configurability
  • Easy to configure jumper options
  • SPI configurable register options using flex GUI
  • Double pulse and short circuit evaluations
  • Fibre optic connections for external PWM inputs optional, not included

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
SPI|USB
Evaluation Board GD3160, 3.3 V to 5 V Translator Board to FRDM-KL25Z, USB Cable, Quick Start Guide
Evaluation Board
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$344.57143
2+
$332.6148
4+
$330.9264
8+
$329.238
16+
$327.5496