PDP SEO Portlet

FRDMGD3160HB8EVM

Evaluation Kit, GD3160, Power Management, Gate Driver

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDMGD3160HB8EVM
Secondary Manufacturer Part#: FRDMGD3160HB8EVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDMGD3160HB8EVM is a half-bridge evaluation kit populated with two GD3160 single channel IGBT/SiC MOSFET gate drive devices. The kit includes the Freedom KL25Z MCU hardware for interfacing a PC installed with FlexGUI software for communication to the SPI registers on the GD3160 gate drive devices in either daisy chain or standalone configuration. The evaluation kit is designed to connect to for example a Starpower MD816HTC120P6HE or an Infineon FS03MR12A6MA1B for half-bridge evaluations and applications development. The KITGD316xTREVB translator board is used to translate 3.3 V signals to 5.0 V signals between the MCU and GD3160 gate drivers.

  • Compatible with Starpower MD816HTC120P6HE and Infineon FS03MR12A6MA1B
  • FlexGUI available for use with kit
  • Daisy chain SPI interface configurability
  • Easy to configure jumper options
  • SPI configurable register options using FlexGUI
  • Double pulse and short circuit evaluations
  • Translator board to translate 3.3 V signals to 5.0 V signals between the MCU and GD3160 gate drivers

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$476.5936
2+
$474.162
4+
$471.7304
8+
$469.2988
16+
$466.8672