PDP SEO Portlet

FRDM7X-INTERFACE

Breakout Board to Freedom Interface Board, BRKTSTBAPx7250, Pressure Sensors

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM7X-INTERFACE
Secondary Manufacturer Part#: FRDM7X-INTERFACE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM7X-INTERFACE is a breakout board to freedom interface board. The BRKTSTBAPx7250 series evaluation board consists of one of the FXPS7250X series pressure sensors depending on the type of pressure output protocol required; analogue or digital (I2C/SPI). Through the combined use of the FRDM7X-INTERFACE board, any of the BRKTSTBAPx7250 breakout boards can be easily connected to a NXP Freedom MCU board via the Arduino headers for evaluation. There are component library projects provided for the FRDM-KE15Z and FRDM-K64F MCU boards for fast evaluation. Applications include engine management digital BAP/MAP, liquid propane gas (LPG) or compressed natural gas (CNG) engine management.

  • Operating temperature range from -40°C to 130°C
  • Absolute pressure range from 20 to 550kPa
  • Follower mode operation, standard mode, fast mode and fast-mode plus support

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: