PDP SEO Portlet

FRDM665SPIEVB

Evaluation Kit, MC33665A, Interface, Physical Layer Transceiver

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM665SPIEVB
Secondary Manufacturer Part#: FRDM665SPIEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM665SPIEVB serves as a hardware evaluation tool in support of the MC33665A device (SPI variant) from NXP. The MC33665A is a gateway router that can route TPL messages from the microcontroller (MCU) to four different TPL ports. It is designed for use in both automotive and industrial applications. The device can route both TPL2 and TPL3 messages. The FRDM665SPIEVB is an ideal board for rapid prototyping of the MC33665A for SPI interface to a MCU. On-board TPL interface for four TPL ports has transformer isolation.

  • MC33665A general purpose BMS communication TPL transceiver and CAN FD gateway
  • SPI communication (10Mbit/s of data)
  • TPL communication (2Mbit/s)
  • 20 pin connector for GPIO and I2C interface
  • Connectors to interface with S32K344 EVB
  • DIP switch to configure CFG and ID pins
  • Jumpers to configure VDDIO
  • Reset switch to control MC33665A
  • SPI to 4 x TPL communication
  • 8 GPIO pins (2 pins configurable for I2C)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$282.76471
2+
$280.35694
4+
$277.95767
8+
$275.53594
16+
$273.125