PDP SEO Portlet

FRDM33772BSPIEVB

Development Board, MC33772 Battery Cell Controller, 6-Channel, Li-Ion, SPI

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM33772BSPIEVB
Secondary Manufacturer Part#: FRDM33772BSPIEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM33772BSPIEVB evaluation board features MC33772, a 6-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM and fault detection pin report. The kit is designed to support customer development and evaluation. The device can be connected to NXP 6-cell battery emulator or a customer Li-ion battery module with 3~6 logic cells in series. The battery cell information is transferred to the microcontroller unit (MCU) through SPI interface.

  • LED indicator for operation mode
  • Cell-balancing resistors and integrated drivers
  • Cell sense input with low pass filter
  • Interface I2C link to an external local EEPROM to store user-defined calibration parameters
  • Fault detection pin report

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Serial I2C|SPI
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$118.9034
2+
$118.29675
4+
$117.6901
8+
$117.08345
16+
$116.4768