PDP SEO Portlet

FRDM33771CSPEVB

MC33771C 14-Channel Li-Ion Battery Cell Controller IC Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM33771CSPEVB
Secondary Manufacturer Part#: FRDM33771CSPEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM33771CSPEVB is an evaluation board for MC33771C with SPI communication. It features the MC33771C, a 14-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM and current measurement. The kit is designed to support customer development and evaluation. The device can be connected to NXP 14-cell battery emulator or a customer Li-ion battery module with 7-14 logic cells in series. The battery cell information is transferred to the microcontroller unit (MCU) through a SPI interface.

  • SPI communication
  • 26-pin connector for 14 cell battery connections and 4 temperature sensors
  • Red status LED
  • Supports cell voltage measurement, passive cell balancing, GPIOs, ext EEPROM and current measurement

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
Yes
SPI
MC33771C Evaluation Board, 20 cm Battery Connection Cable, Quick-Start Guide, Anti-Static Bag
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$251.1333
2+
$249.86495
4+
$248.5966
8+
$247.32825
16+
$246.0599