PDP SEO Portlet

FRDM33771BTPLEVB

Development Board, MC33772 Battery Cell Controller, 6-Channel, Li-Ion

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM33771BTPLEVB
Secondary Manufacturer Part#: FRDM33771BTPLEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM33771BTPLEVB evaluation board features MC33771B, a 14-channel battery cell controller for automotive and industrial Li-ion battery applications. It supports cell voltage measurement, passive cell balancing, GPIOs, external EEPROM and fault detection pin report. The kit is designed to support customer development and evaluation. The device can be connected to NXP 14-cell battery emulator or a customer Li-ion battery module with 6~14 logic cells in series. Up to 15 FRDM3377xBTPLEVB can be connected within a daisy chain. The battery cell information is transferred to MCU through an isolated differential communication bus using FRDM33664BEVB.

  • LED indicator for operation mode
  • Cell-balancing resistors and integrated drivers
  • Cell sense input with low pass filter
  • Interface I2C link to an external local EEPROM to store user-defined calibration parameters
  • Isolated fault detection pin report

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Serial I2C|SPI
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$128.0076
2+
$127.3545
4+
$126.7014
8+
$126.0483
16+
$125.3952