FRDM33664BEVB
Evaluation Board, MC33664ATL High Speed Transceiver, Isolated Network, Freedom Board
- RoHS 10 Compliant
- Tariff Charges
Evaluation board for MC33664ATL isolated network high speed transceiver features the MC33664ATL a transceiver physical layer transformer driver designed to interface a microcontroller to a high speed isolated communication network. MCU SPI data are directly converted to pulse bits and transferred to the bus network. This EVB works with the MC3377x battery cell controllers. MC3377x are automotive lithium-ion battery cell Controller ICs for hybrid (HEV) and electric vehicle (EV) as well as industrial applications such as energy storage systems (ESS) and uninterruptible power supply (UPS).
- 2.0Mbit/s isolated network communication rate
- Dual SPI architecture for message confirmation
- Robust conducted and radiated immunity with wake-up
- 3.3V and 5.0V compatible logic thresholds
- Low sleep mode current with automatic bus wake-up
- Ultra-low radiated emissions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Interface Tools | ||
| No | ||
| No | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |