FRDM-RW612
Development Board, RW612ET, RW61x Family, ARM, Cortex-M33, 32bit, Quick Start Guide, USB Cable
- RoHS 10 Compliant
- Tariff Charges
FRDM-RW612 is a FRDM development board for RW612 Wi-Fi 6 + Bluetooth Low Energy + 802.15.4 Tri-radio wireless MCU. It offers easy access to the MCU’s I/Os and peripherals, integrated open-standard serial interfaces, external flash memory and on-board MCU-Link debugger. Typical applications include Industrial (air conditioning (AC), electricity meter, EV supply equipment (EVSE)), Smart city (Smart Lock), Smart home (home control panel, home security and surveillance, major home appliances), Factory Automation (Industrial HMI, Vital Signs Monitors) applications.
- RW612 Arm™ Cortex™-M33 core @260MHz with optimized performance efficiency, 1.2 MB on-chip SRAM MCU
- Winbond QSPI flash (512Mbit): W25Q512JV and AP Memory QSPI pSRAM (64 Mbit): APS6404L-SQN-SN
- Connectivity: SPI/I2C/UART connector (mikroBUS, Pmod™), Ethernet Phy and connector
- Connectivity: HS USB Type-C connectors, dual-band, 1x1 Wi-Fi 6 radio with 20MHz channel bandwidth
- Connectivity: Bluetooth LE radio and 802.15.4 radio supporting Zigbee and Thread
- Debug: on-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
- P3T1755 I3C temperature sensor
- Arduino® Header (with FRDM expansion rows), FRDM Header, Pmod™ and mikroBUS™ expansion options
- RGB user LED, reset, ISP, wakeup buttons
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Wireless & RF Tools | ||
| Yes | ||
| Yes | ||
| I2C|I2S|PDM|PWM|SPI|SWD|UART | ||
| RW612ET Board, USB Type-C Cable, Quick Start Guide | ||
| Development Board | ||
| USB Type-C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |