PDP SEO Portlet

FRDM-PF1550EVM

Evaluation Board, PF1550 Power Management IC (PMIC), Arduino Compatible

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-PF1550EVM
Secondary Manufacturer Part#: FRDM-PF1550EVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-PF1550EVM evaluation board (EVB) is an easy-to-use circuit board allowing user to exercise all the functions of PF1550 Power Management IC (PMIC). The EVB integrates the popular KL25Z freedom board which is used as an interface between GUI and PF1550. Analog-to-Digital Converters in the KL25Z freedom board is used to monitor the regulator voltages through the GUI.

  • Single-cell Li+ battery charger
  • USB charging connector
  • JEITA compliant battery temp sensing
  • Integrated KL25Z freedom board for control
  • One 1A E-loads with configurable current
  • Standard mini-USB connector for communication with PC

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$285.4054
2+
$283.94925
4+
$282.4931
8+
$281.03695
16+
$279.5808