FRDM-MCXN236
Development Kit, MCXN236VDFT, MCXN23x, 32bit, ARM Cortex-M33
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: FRDM-MCXN236
Secondary Manufacturer Part#: FRDM-MCXN236
- RoHS 10 Compliant
- Tariff Charges
FRDM-MCXN236 is a FRDM development board for MCX N23x MCUs. It is a compact and scalable development board for rapid prototyping of MCX N23x MCU. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger. Additional tools like our Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience. Applications include industrial, smart city, smart home.
- MCX N23x highly integrated MCUs with on-chip accelerator, intelligent peripherals, advanced security
- QSPI flash W25Q64 (64Mbit)
- HS USB-Type C connector, SPI/I2C/UART connector (mikroBUS, Pmod™)
- WI-FI connector (mikroBUS, Pmod™)
- TJA1057 CAN FD transceiver, audio auxiliary line input, headphone output jack
- Onboard MCU-Link debugger with CMSIS-DAP, JTAG/SWD connector
- FXLS8974CFR3 3-axis accelerometer, visible light sensor, digital microphone SPK0641HT4H-1
- Arduino® header, FRDM header, FlexIO/LCD header, SmartDMA/camera header, Pmod™, mikroBUS™
- RGB user LED, reset, ISP, wake-up buttons
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| Yes | ||
| Yes | ||
| FlexCAN|I2C|PWM|SAI|SPI|SWD|UART | ||
| MCXN236VDF Board, USB Type-C Cable, Quick Start Guide | ||
| Development Board | ||
| USB Type-C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |