PDP SEO Portlet

FRDM-MCXE247

FRDM-MCXE247

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: FRDM-MCXE247
Secondary Manufacturer Part#: FRDM-MCXE247
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-MCXE247 is a FRDM development board for MCX E245/246/247 MCUs. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger. Suitable for consumer (Air Conditioning (AC), safe appliances, small and medium appliances), Industrial (BLDC control, energy management, Energy Storage System (ESS), heat meter, motor control, Permanent Magnet Synchronous Motor (PMSM)) applications.

  • MCX E247 general-purpose 32bit MCU based on Arm Cortex M4F
  • Up to 112MHz CPU performance with DSP and FPI support, up to 2MB flash, up to 256kB SRAM
  • Connectivity: CAN/I3C/SPI/I²C/UART connector (Arduino, PMOD/mikroBUS, DNP)
  • 10/100Mbit/s (RMII) LAN8741 Ethernet PHY and RJ45
  • Debug: on-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
  • Sensor: FXLS8974CFR3 I²C sensor and magnetic switch NMH1000
  • Expansion option: Arduino® & FRDM header, Pmod™ *DNP, mikroBUS™, FlexIO/LCD and FlexIO/camera header

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  4.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.244
2+
$26.52975
4+
$26.3937
8+
$26.25765
16+
$25.56818