PDP SEO Portlet

FRDM-MCXC444

MCXC444VLH 32-Bit ARM Based Microcontroller Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-MCXC444
Secondary Manufacturer Part#: FRDM-MCXC444
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-MCXC444 is a FRDM development board for MCX C444 MCUs. It is a compact and scalable development board for rapid prototyping of MCX C444 MCU. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces and onboard MCU-Link debugger. Suitable for Industrial( Air Conditioning (AC), Brushless DC Motor (BLDC) Control, building control, electricity meter, factory automation, industrial HMI), motion control and robotics, motor drives, Permanent Magnet Synchronous Motor (PMSM), smart lighting, smart power socket and light switch, vital signs monitors, Smart city (smart lock), Smart home (home control and security, home security and surveillance, small and medium appliances, smart appliance) applications.

  • MCXC444 Arm® Cortex® -M0+ core at 48MHz each with optimized performance efficiency
  • Up to 256KB flash and 32KB RAM
  • Connectivity: FS USB-type C connector, SPI/I²C/UART connector (mikroBUS, Pmod™ *DNP)
  • Connectivity: Wi-Fi connector (mikroBUS, Pmod™ *DNP)
  • Debug: On-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
  • Sensor: FXLS8974CFR3 3-axis accelerometer and visible light sensor
  • Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
  • RGB user LED, Reset, ISP, wake-up buttons SLCD user interface

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
I2C|I2S|PWM|SPI|SWD|UART
MCXC444VLH Board, USB Type-C Cable, Quick Start Guide
Development Board
USB Type-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.655