PDP SEO Portlet

FRDM-MCXC041

MCXC041VFK 32-Bit ARM Based Microcontroller Development Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-MCXC041
Secondary Manufacturer Part#: FRDM-MCXC041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-MCXC041 is a FRDM development board for MCX C041 MCUs. It is a compact and scalable development board for rapid prototyping of MCX C041 MCU. It offers industry-standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces and onboard MCU-Link debugger. Suitable for industrial (air conditioning (AC), brushless DC motor (BLDC) control, electricity meter, industrial HMI), motor drives (Permanent Magnet Synchronous Motor (PMSM), vital signs monitors), smart city (smart lock), smart home (home security and surveillance) applications.

  • MCXC041 Arm™ Cortex™ -M0+ core at 48MHz with optimized performance efficiency
  • Up to 32KB flash and 2KB RAM
  • Connectivity: FS USB-type C connector, SPI/I²C/UART connector (mikroBUS, Pmod™ *DNP)
  • Connectivity: Wi-Fi connector (mikroBUS, Pmod™ *DNP)
  • Debug: On-board MCU-Link debugger with CMSIS-DAP and SWD connector
  • Sensor: FXLS8974CFR3 3-axis accelerometer and NTC temperature sensor
  • Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
  • RGB user LED, Reset, ISP, wake-up buttons user interface

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
I2C|PWM|SPI|SWD|UART|USB
MCXC041VFK Board, USB Type-C Cable, Quick Start Guide
Development Board
USB Type-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.655