PDP SEO Portlet

FRDM-MCXA156

Development Board, MCXA156, 32bit, ARM Cortex-M33F

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: FRDM-MCXA156
Secondary Manufacturer Part#: FRDM-MCXA156
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-MCXA156 is a compact and scalable development board for rapid prototyping of MCX A144/5/6 A154/5/6 MCUs. The FRDM-MCXA156 board is a design and evaluation platform based on the NXP MCXA156 microcontroller (MCU). The MCXA156 MCU is a low-power microcontroller for industrial and consumer Internet of Things (IoT) applications. It has one Arm Cortex-M33 core running at speeds of up to 96MHz. It supports industrial communication protocol, brushless direct current (BLDC) motor / permanent magnet synchronous motor (PMSM) control, and integrated sensor interfaces (MIPI I3C, I2C, and SPI). The board is compatible with Arduino boards (Arduino UNO R3 and Arduino A4/A5), motor control boards (FRDM-MC-LVBLDC and FRDM-MC-LVPMSM), Mikroe click boards, and Pmod boards. It can be used with a wide range of development tools, including NXP MCUXpresso IDE, IAR Embedded Workbench, and Arm Keil MDK.

  • Supports a USB full-speed connection through a USB 2.0 Type-C connector J23
  • Provides a high-speed CAN FD transceiver accessible through a 2x2-pin header J22
  • Supports a USB-to-UART bridge connection using MCU-Link
  • Features LPUART, LPSPI, LPI2C, I3C, FlexIO, ADC interfaces
  • Arduino socket with four connectors J1, J2, J3, and J4
  • Pmod connector J7 (DNP) and mikroBUS socket with a pair of connectors J5 and J6
  • Onboard MCU-Link debug probe with USB Type-C connector J21 for debugging the MCXA156 MCU
  • External 5V power through USB type-C connector J23 and USB type-C connector J21
  • 5-9V power from Arduino socket connector J3, pin 16
  • 8MHz clock for the MCXA156 MCU and 16MHz clock for the LPC55S69 MCU

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  199
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.23529
2+
$13.12259
4+
$13.01029
8+
$12.89694
16+
$12.78409