PDP SEO Portlet

FRDM-MC-LVPMSM

Daughter Board, FRDM Platform, Low Voltage 3 Phase PMSM Motor Controller, 24-28VDC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-MC-LVPMSM
Secondary Manufacturer Part#: FRDM-MC-LVPMSM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FRDM-MC-LVPMSM is a freedom development platform for low voltage, 3-phase PMSM motor control. The FRDM-MC-LVPMSM low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) freedom development board platform adds motor control capabilities such as rotational or linear motion to users design applications. It is ideal for rapid prototyping of microcontroller-based applications. This evaluation board in a shield form factor effectively turns Freedom development board platform into a complete motor control reference design which is compatible with existing Freedom development platform (FRDM-KV31F and FRDM-KV10Z).

  • Power supply input voltage DC range from 24VDC to 48VDC via 5.5mm x 2.1mm barrel connector
  • Output current up to 5A RMS
  • Power supply reverse polarity protection circuitry
  • 3 phase bridge inverter (6-MOSFET’s)
  • 3 phase MOSFET gate driver with over current and under voltage protection
  • Analogue sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
  • 5.5VDC auxiliary power supply providing FRDM MCU board supply
  • Motor speed/position sensors interface
  • Freedom motor control headers compatible with Arduino R3 pin layout

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$85.0
2+
$84.27622
4+
$83.55499
8+
$82.82701
16+
$82.10227