PDP SEO Portlet

FRDM-MC-LVMTR

BLDC Motor, 3-Phase, Low Voltage, NXP FRDM Boards, 24V, 4000RPM

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-MC-LVMTR
Secondary Manufacturer Part#: FRDM-MC-LVMTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-voltage, 3-phase motor kit for FRDM. Add 3-phase Brushless DC (BLDC) and Permanent Magnet Synchronous Motor (PMSM) motor control capabilities to Freedom System designs with the NXP® FRDM-MC-LVMTR kit. Combine with an FRDM-KV31F or FRDM-KV10Z MCU board and either the FRDM-MC-LVBLDC for BLDC development or FRDM-MC-LVPMSM for PMSM development to create a complete low-cost reference platform. Kit includes one low voltage, synchronous three-phase, sinusoidal Bemf BLDC motor with wiring for the three motor phases and hall effects signals.

  • Linix 45ZWN24-40 motor wired for use with the FRDM-MC-LVPMSM and FRDM-MC-LVBLDC shields
  • 24V rated voltage
  • 2.3A rated current
  • 990g.cm rated torque
  • 4000r/min rated speed

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
Motor Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8501312000
Schedule B: 8501312000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.25
2+
$39.90727
4+
$39.56574
8+
$39.22102
16+
$38.87784