PDP SEO Portlet

FRDM-KW38

Bluetooth Low Energy 5.0 Wireless Microcontroller, Freedom Development Board, MKW38Z512VFT4

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KW38
Secondary Manufacturer Part#: FRDM-KW38
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-KW38 is a freedom development kit for KW39/38/37 MCUs with 2.4GHz Bluetooth® LE and generic FSK wireless connectivity and CAN/LIN connectivity solutions. The FRDM-KW38 kit contains a freedom board that can be used as a development board or a shield to connect to a host processor. The FRDM-KW38 highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection, CAN and LIN transceivers, 4-Mbit external serial flash, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.

  • MKW38Z512VFT4 processor
  • Supports all DC-DC configurations
  • CAN/LIN connectivity
  • 4Mbit external serial flash
  • Multiple power supply options
  • 3D accelerometer (±2g/±4g/±8g) + 3D Magnetometer sensor
  • Push/capacitive touch buttons

Technical Attributes

Find Similar Parts

Description Value
Wireless Applications
Freedom Development Board
Bluetooth Low Energy 5.0 Wireless Microcontroller
Freedom Development Kit MKW38Z512VFT4, USB Cable
MKW38Z512VFT4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$86.25
2+
$85.51557
4+
$84.78374
8+
$84.04505
16+
$83.30966