PDP SEO Portlet

FRDM-KW36

Development Kit, KW36/35 MCUs, Freedom Board, Automotive Bluetooth, Arduino Compatible

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KW36
Secondary Manufacturer Part#: FRDM-KW36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-KW36 is a freedom development kit enabled by the Kinetis® W KW36/35/34 (KW36) family built on Arm® Cortex®-M0+ processor with integrated 2.4 GHz transceiver supporting Bluetooth® Low Energy (BLE) v5 and Generic FSK. The KW36 integrate CAN/CAN-FD and LIN connectivity. The FRDM-KW36 kit contains freedom board that can be used as a development board or a shield to connect to a host processor. The FRDM-KW36 highly sensitive, optimized 2.4GHz radio features a PCB F-antenna which can be bypassed to test via SMA connection, CAN and LIN transceivers, 4-Mbit external serial flash, multiple power supply options, push/capacitive touch buttons, switches, LEDs and integrated sensors.

  • Can be configured as host or shield for connection to host processor
  • CAN connectivity support, LIN connectivity support
  • Serial flash for OTA firmware upgrades, full MCUXpresso support
  • FCC Part15 and EN300 328 compliant

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Development Board
Bluetooth

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$96.04
2+
$95.55
4+
$95.06
8+
$94.57
16+
$94.08