PDP SEO Portlet

FRDM-KV11Z

Development Board, Freedom Platform, Kinetis KV1x Family MCUs, Arduino Compatible

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KV11Z
Secondary Manufacturer Part#: FRDM-KV11Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freedom development platform for Kinetis® KV1x family 128KB, 64KB, 32KB and 16KB flash MCUs. This low-cost development tool for the Kinetis® V series KV1x MCU family built on the Arm® Cortex®-M0+ processor. Hardware is form-factor compatible with the Arduino™ R3 pin layout providing a broad range of expansion board options. The platform features OpenSDA, the NXP® open source hardware embedded serial and debug adapter running an open source bootloader. This circuit offers several options for serial communication, flash programming and run-control debugging. It is supported by a range of NXP and third-party development software including the Kinetis Motor Suite for rapid development of motor control applications.

  • Power selectable 3.3V/1.8V
  • Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
  • Tri-colour user-controllable LEDs
  • User controlled push-button switches
  • FlexCAN I/O supported
  • Thermistor sensor to measuring temperature
  • Motor control auxiliary connector
  • Mass storage device flash programming interface (no tool installation required to evaluate demo app)
  • P&E Debug interface provides run-control debugging and compatibility with IDE tools

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
USB
Development Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.75
2+
$28.50519
4+
$28.26125
8+
$28.01502
16+
$27.76989