PDP SEO Portlet

FRDM-KL82Z

Freedom Development Board, MKL82Z128VLK7, 32bit, ARM Cortex-M0+, Quick Start Guide

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KL82Z
Secondary Manufacturer Part#: FRDM-KL82Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-KL82Z is a Freedom development board for Kinetis KL81 and KL82 MCUs. FRDM-KL82Z supports a power supply voltage range of 1.71 to 3.6V. It features a KL82Z, a device boasting up to 128KB flash and 96KB SRAM, and numerous analogue and digital peripherals. In addition, the FRDM-KL82Z offers a QSPI interface to expand program memory and USB 2.0 Full Speed without requiring an external crystal. The FRDM-KL82Z is an Arm® Mbed™ enabled platform for developing the Internet of Things with a free, open-source embedded operating system.

  • Board power select with 3.3V or 1.8V MCU operation
  • Flexible power supply options: USB, coin cell battery, external source
  • Accelerometer and magnetometer, FXOS8700CQ sensor
  • Onboard debug circuit: MK20DX128VFM5 OpenSDA with virtual serial port
  • I/O headers for easy access to MCU I/O pins
  • Two TSI touchpads, reset push button, two mechanical push buttons, NMI and LLWU buttons, RGB LED

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.9268
2+
$34.20623
4+
$33.9135
8+
$33.61802
16+
$33.32386