PDP SEO Portlet

FRDM-KL28Z

Kinetis L KL28 Microcontroller Freedom Development Platform

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KL28Z
Secondary Manufacturer Part#: FRDM-KL28Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FRDM-KL28Z is a freedom development platform for Kinetis KL28MCUs. It supports power supply voltage range from 1.71V to 3.6V. It features a KL28Z, a device boasting up to 512KB Flash and 128KB SRAM, and numerous analogue and digital peripherals. The onboa

  • MKL28Z512VLL7 MCU (96MHz, 512KB Flash, 128KB RAM, 32KB ROM, 100 LQFP package)
  • FXAS21002CQ ( U2 ) 3-axis digital angular rate gyroscope
  • FXOS8700CQ ( U10 ) accelerometer and magnetometer
  • OpenSDA: on-board serial and debug ada

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$32.99059
2+
$32.70967
4+
$32.5144
8+
$32.3468
16+
$31.86591