PDP SEO Portlet

FRDM-KL27Z

Development Board, Kinetis KL17 and KL27 MCU's, Capacitive Touch Slider/Accelero/Magnetometer

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: FRDM-KL27Z
Secondary Manufacturer Part#: 85X0891
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Kinetis KL27/17 Cortex-Mo+ Freedom Platform with USB features Flex IO, ROM Bootloader and low power crystal-less USB functionality. The Energy efficient 48MHz ARM Cortex-M0+ core, multiple low power modes & autonomous low power peripherals including USB ‘Keep Alive’ Mode make this ideal for low power or battery operated applications. Tool support includes free Kinetis Design Studio IDE, Software Development Kit and Processor Expert. The main silicon is available in an ultra-small 36XFBGA (3.5x3.5x0.5mm) package as well.

  • USB ‘Keep Alive’ maintains USB operation in very low power stop mode
  • 16KB ROM bootloader
  • Flex I/O module
  • IIC supports 1Mbit/s data rate
  • 48MHz oscillator for crystal-less USB operation
  • Small footprint 36XFBGA package (3.5 x 3.5 mm)
  • Multiple low power RUN, WAIT & STOP modes
  • 32 byte register for critical data retention
  • Independent low power peripherals

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$67.95